Murrelektronik Limited 100 VA Safety Transformer, 400 V ac Primary, 24 V ac Secondary, EN 61558-2-4, EN 61558-2-6, EN

Subtotal (1 unit)*

$121.23

(exc. GST)

$133.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$121.23

*price indicative

RS Stock No.:
284-8050
Mfr. Part No.:
86342
Brand:
Murrelektronik Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Murrelektronik Limited

Primary Voltage

400 V ac

Product Type

Safety Transformer

Secondary Voltage

24 V ac

Mount Type

DIN Rail

Number of Outputs

1

Power

100VA

Width

84mm

Depth

98mm

Minimum Operating Frequency

50Hz

Modular Transformer Type

Safety Isolating

Termination Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Frequency

60Hz

Standards/Approvals

EN 61558-2-4, EN 61558-2-6, EN 62041 Category 0

Maximum Operating Temperature

40°C

COO (Country of Origin):
CZ
The Murrelektronik Limited Single phase Safety Transformer is designed to provide electrical isolation and voltage transformation for single phase applications. With a power rating of 100 VA, it is capable of handling loads up to 100 volt amperes. The input voltage can be either 230VAC or 400VAC, while the output voltage is fixed at 24VAC.

EN 62041 category 0

CE and UKCA compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy