Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 244-857
- Mfr. Part No.:
- 1318033 QSA160N1-00/3
- Brand:
- Eaton
Subtotal (1 unit)*
$837.08
(exc. GST)
$920.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $837.08 |
*price indicative
- RS Stock No.:
- 244-857
- Mfr. Part No.:
- 1318033 QSA160N1-00/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 690V | |
| Switching Current | 160A | |
| Series | QSA | |
| IP Rating | IP20, IP00 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 160A | |
| Switching Power | 90kW | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-3 IEC/EN 60947 RoHS | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Switching Voltage 690V | ||
Switching Current 160A | ||
Series QSA | ||
IP Rating IP20, IP00 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 160A | ||
Switching Power 90kW | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-3 IEC/EN 60947 RoHS | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton fuse switch-disconnector represents an essential component for efficient power management in various applications. With its three-pole design and rear mounting functionality, it ensures optimal space utilisation while maintaining robust performance. Designed to handle currents of up to 160 A, this unit guarantees reliability under demanding operational conditions. It is specially crafted for compatibility with DIN fuse-links, enabling seamless integration into existing systems. Built with a focus on safety, this product meets stringent international standards, ensuring it remains a dependable choice for industrial and commercial settings. In addition, the product's high degree of protection and ambient temperature tolerance enhance its versatility, making it suitable for diverse environments.
Robust design for enhanced durability and longevity
Seamless integration with DIN fuse-links for versatile applications
Rear mounting eliminates space constraints in equipment installations
High operational safety conformance to IEC and EN standards
Incorporates features for optional stop functionality, enhancing utility
Designed for temperatures ranging from -30 °C to 80 °C, ensuring adaptability
Three-pole configuration provides reliable electrical performance
IP20 protection ensures operational safety in various environments
Compatible with ground mounting, offering installation flexibility
Related links
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector 100 A, 100A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 400 A
- Siemens Fuse Switch Disconnector 160 A, 160A
