Eaton Switch Disconnector, 4-Pole, 250 A, 250A
- RS Stock No.:
- 231-898
- Mfr. Part No.:
- 118880 PN2-4-160-BT
- Brand:
- Eaton
Subtotal (1 unit)*
$1,368.08
(exc. GST)
$1,504.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,368.08 |
*price indicative
- RS Stock No.:
- 231-898
- Mfr. Part No.:
- 118880 PN2-4-160-BT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Ground, Fixed | |
| Switching Voltage | 690V | |
| Switching Current | 250A | |
| IP Rating | IP66, IP40, IP20 | |
| Series | NZM | |
| Fuse Current | 250A | |
| Switching Power | 90kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | VDE 0160 Part 100, DIN EN 50274/VDE 0106, VDE 0113, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Ground, Fixed | ||
Switching Voltage 690V | ||
Switching Current 250A | ||
IP Rating IP66, IP40, IP20 | ||
Series NZM | ||
Fuse Current 250A | ||
Switching Power 90kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available No | ||
Standards/Approvals VDE 0160 Part 100, DIN EN 50274/VDE 0106, VDE 0113, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector is an exceptional solution for robust power management and distribution. Designed for superior performance, this four-pole 160A device effectively combines the functions of a switch and a disconnector, ensuring reliable operation in a myriad of applications.
Fosters compliance with various international standards
Offers excellent thermal management capabilities
Mechanically robust
Versatile application across a range of industrial contexts
