Eaton Fuse Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 120-960
- Mfr. Part No.:
- 163429 PIFT0L311C151MM
- Brand:
- Eaton
Subtotal (1 unit)*
$820.74
(exc. GST)
$902.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $820.74 |
*price indicative
- RS Stock No.:
- 120-960
- Mfr. Part No.:
- 163429 PIFT0L311C151MM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Front | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 160A | |
| IP Rating | IP40 | |
| Mechanical Fuse Size | NH00 | |
| Fuse Current | 160A | |
| Switching Power | 0kW | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Front | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 160A | ||
IP Rating IP40 | ||
Mechanical Fuse Size NH00 | ||
Fuse Current 160A | ||
Switching Power 0kW | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals ANSI/ESD S20.20:2021, IEC/EN 60947-3, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Fuse switch disconnector is designed with a front side actuator featuring a long turning handle and side cable entry. It offers a conditioned rated short circuit current of 55 kA and has a degree of protection IP40 on the front side. The main circuit is connected via screw connections, with optional motor drive capability.
RoHS compliant
With error protection
Globally marketable
Related links
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 160 A, 160A
- Siemens Fuse Switch Disconnector 160 A, 160A
- Schneider Electric Fuse Switch Disconnector 160 A, 160A
- Legrand Switch Disconnector 160 A 32 A
- Eaton Switch Disconnector 160 A, 160A
