Eaton Switch Disconnector, 3-Pole, 160 A, 160A
- RS Stock No.:
- 253-733
- Mfr. Part No.:
- 266008 N2-160
- Brand:
- Eaton
Subtotal (1 unit)*
$1,338.35
(exc. GST)
$1,472.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,338.35 |
*price indicative
- RS Stock No.:
- 253-733
- Mfr. Part No.:
- 266008 N2-160
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Switching Current | 160A | |
| IP Rating | IP10, IP40, IP66, IP00, IP20 | |
| Series | Eaton Moeller | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 90kW | |
| Fuse Current | 160A | |
| Mechanical Fuse Size | 250 A gG/gL | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE 0660, VDE 0113, IEC/EN 60204, IEC 60068-2-30, IEC/EN 60947-3, IEC 60068-2-78, VDE 0160 Part 100 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Switching Current 160A | ||
IP Rating IP10, IP40, IP66, IP00, IP20 | ||
Series Eaton Moeller | ||
Minimum Operating Temperature -25°C | ||
Switching Power 90kW | ||
Fuse Current 160A | ||
Mechanical Fuse Size 250 A gG/gL | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE 0660, VDE 0113, IEC/EN 60204, IEC 60068-2-30, IEC/EN 60947-3, IEC 60068-2-78, VDE 0160 Part 100 | ||
- COO (Country of Origin):
- RO
The Eaton Switch disconnector stands as a paragon of reliability and efficiency in power management. Designed to effectively handle electrical supply systems, this device ensures a seamless flow of operations in various applications. Boasting a robust frame type, it is adept at managing high operating currents of up to 160 A and voltage ratings of 690 V.
Built to withstand mechanical shocks of up to 20 g
Simplifies installation with screw connections and user friendly mounting methods
Promotes safety through design with finger and back of hand protection
- RS Stock No. 0231363
- Mfr. Part No. 113733 N2-160-SVE
Each
$1,657.81
- RS Stock No. 0257065
- Mfr. Part No. 281236 N1-160
Each
$1,197.54
- RS Stock No. 0248761
- Mfr. Part No. 106210 NH-SLS-00/160
Each
$351.15
- RS Stock No. 0246744
- Mfr. Part No. 183033 XNH00-S160
Each
$226.70












