Eaton Fuse Switch Disconnector, 3-Pole, 400 A
- RS Stock No.:
- 251-758
- Mfr. Part No.:
- 197340 DMV-400/3/SE5/P-G
- Brand:
- Eaton
Subtotal (1 unit)*
$1,441.43
(exc. GST)
$1,585.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,441.43 |
*price indicative
- RS Stock No.:
- 251-758
- Mfr. Part No.:
- 197340 DMV-400/3/SE5/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Series | DMV | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 400A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Series DMV | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 400A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- GB
The Eaton DMV-400/3/SE5/P-G is a robust switch-disconnector designed to ensure safety and reliability in electrical installations. Engineered for an impressive 400 A capacity, this three-pole device integrates a STOP function and features a user-friendly grey knob, making it perfect for both maintenance and service applications. Housed in a durable steel enclosure and equipped with an 11 mm connection bore, this product not only meets but exceeds industry standards, offering exemplary performance in demanding environments. With vital certifications like IEC/EN 60204 and CE marking, this switch-disconnector stands as a trusted solution for controlling electrical circuits in various settings, ensuring peace of mind for operators while enhancing operational efficiency.
Designed for surface mounting, providing flexibility in installation
Interlockable function enhances safety by preventing accidental operation
Mechanical lifespan of 10,000 operations ensures durability and reliability
Degree of protection rated at IP65, ensuring resistance against dust and water
Auxiliary contact fitting enables customisable functionality
Rated impulse withstand voltage of 6000 V for enhanced electrical resilience
Suitable for use in a wide range of environmental conditions
Equipped with a long turning handle for easy operation
NEMA 12 rated for additional protection in industrial settings
Capability to withstand severe mechanical impacts, providing added resilience
Related links
- Eaton Fuse Switch Disconnector 400 A
- Eaton Fuse Switch Disconnector 400 A
- Eaton Fuse Switch Disconnector 250 A
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 250 A
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 125 A, 125A
- Eaton Fuse Switch Disconnector 400 A, 400A
