Socomec Fuse Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current
- RS Stock No.:
- 252-3524
- Mfr. Part No.:
- 36315003
- Brand:
- Socomec
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$376.35
(exc. GST)
$413.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $376.35 |
- RS Stock No.:
- 252-3524
- Mfr. Part No.:
- 36315003
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Socomec manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit.
Improved safety
High breaking capacity
Positive break indication
Protection against overloads and short-circuits thanks to high breaking capacity fuses
Mechanical or electronic fuse melting detection system
High breaking capacity
Positive break indication
Protection against overloads and short-circuits thanks to high breaking capacity fuses
Mechanical or electronic fuse melting detection system
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Maximum Current | 32A |
Fuse Current Rating | 32A |
Range | Fuse Combination Switches |
Series | FUSERBLOC |
Mechanical Fuse Size | 10 x 38mm |
Throw Configuration | 3P |
Related links
- ABB Fuse Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector, 3 Pole, 32A Max Current, 32A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 32A Max Current, 10A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 32A Max Current
- ABB Fuse Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
- Siemens Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
- IDC Tools
- ABB Fuse Switch Disconnector, 2 Pole, 32A Max Current, 32A Fuse Current