Eaton Fuse Switch Disconnector, 3-Pole, 160 A
- RS Stock No.:
- 252-578
- Mfr. Part No.:
- 197332 DMVS-160/3/SE5/P-G
- Brand:
- Eaton
Subtotal (1 unit)*
$1,386.79
(exc. GST)
$1,525.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,386.79 |
*price indicative
- RS Stock No.:
- 252-578
- Mfr. Part No.:
- 197332 DMVS-160/3/SE5/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Series | DMVS | |
| IP Rating | IP65 | |
| Fuse Current | 160A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947, IEC/EN 60947-3 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Series DMVS | ||
IP Rating IP65 | ||
Fuse Current 160A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947, IEC/EN 60947-3 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- GB
The Eaton DMVS enclosed switch-disconnector represents a reliable solution for robust electrical control, providing essential safety features in industrial settings. Designed to ensure optimal performance under various environmental conditions, this switch-disconnector supports a three-pole configuration with a functional STOP feature, ideal for effective operational control. Comprising a sturdy steel enclosure and a user-friendly grey knob for easy manual operation, it ensures protection against dust and water ingress. With high breaking capacity ratings, this device is engineered for heavy-duty applications, making it suitable for diverse industrial environments.
Constructed with a degree of protection rating IP65, ensuring reliability in challenging conditions
Mechanically rated for 10,000 operations, ensuring long-term durability
Equipped with a locking facility for enhanced safety during maintenance
Compatible with surface mounting for versatile installation options
Supports ambient temperature ranges from -25°C to 55°C, accommodating various operational environments
Integrates an auxiliary contact fitted by users for added functionality
Features corrosion-resistant materials complying with rigorous product standards
- RS Stock No. 0256861
- Mfr. Part No. 280934 P5-160/Z
Each
$780.89
- RS Stock No. 0252190
- Mfr. Part No. 197333 DMVS-160/3/SE5/P-R
Each
$1,386.79
- RS Stock No. 0261324
- Mfr. Part No. EBH00013TTM8
Each
$195.04
- RS Stock No. 0261326
- Mfr. Part No. EBH000O3TM8-D
Each
$112.17












