Eaton Fuse Switch Disconnector, 3-Pole, 400 A, 400A
- RS Stock No.:
- 245-965
- Mfr. Part No.:
- 1318549 QSA400-3/3
- Brand:
- Eaton
Subtotal (1 unit)*
$2,159.28
(exc. GST)
$2,375.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,159.28 |
*price indicative
- RS Stock No.:
- 245-965
- Mfr. Part No.:
- 1318549 QSA400-3/3
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Rear | |
| Switching Voltage | 690V | |
| Switching Current | 400A | |
| Terminal Type | Screw | |
| Series | QSA | |
| IP Rating | IP20, IP00 | |
| Mechanical Fuse Size | NH3 | |
| Fuse Current | 400A | |
| Switching Power | 220kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CE IEC/EN 60947 VDE 0660 IEC/EN 60204 IEC/EN 60947-3 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Rear | ||
Switching Voltage 690V | ||
Switching Current 400A | ||
Terminal Type Screw | ||
Series QSA | ||
IP Rating IP20, IP00 | ||
Mechanical Fuse Size NH3 | ||
Fuse Current 400A | ||
Switching Power 220kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CE IEC/EN 60947 VDE 0660 IEC/EN 60204 IEC/EN 60947-3 RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton fuse switch-disconnector exemplifies precision engineering and robust design, tailored for demanding industrial environments. The advanced construction of the product ensures a reliable performance across a range of applications. With its three-pole configuration, this equipment is specifically configured for rear mounting, making it an ideal choice for space-constrained installations. The device is compatible with DIN fuse-links, providing versatility and adaptability to various systems. Engineered for high efficiency and safety, the product boasts considerable operational capabilities while adhering to stringent regulatory standards. Built to withstand environmental challenges, it is an essential component for enhancing operational reliability in modern electrical installations.
Designed for rear mounting to optimise space in electrical systems
Accommodates DIN fuse-links for versatile installation options
Operates effectively in a wide temperature range for enhanced reliability
Constructed with IP20 protection for safeguarding internal components
Incorporates connectors for smooth and secure electrical connections
Ensures compliance with international safety certifications, enhancing user confidence
Features optional stop functionality for greater operational control
Developed with a focus on energy efficiency, reducing operational costs
Related links
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 400 A, 400A
- Eaton Fuse Switch Disconnector 630 A, 630A
- Eaton Fuse Switch Disconnector 800 A, 800A
- Socomec Fuse Switch Disconnector 400 A, 400A
- Schneider Electric Fuse Switch Disconnector 400 A, 400A
- ABB Fuse Switch Disconnector 400 A, 400A
