Eaton Fuse Switch Disconnector, 3-Pole, 400 A
- RS Stock No.:
- 252-583
- Mfr. Part No.:
- 197341 DMV-400/3/SE5/P-R
- Brand:
- Eaton
Subtotal (1 unit)*
$1,513.50
(exc. GST)
$1,664.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,513.50 |
*price indicative
- RS Stock No.:
- 252-583
- Mfr. Part No.:
- 197341 DMV-400/3/SE5/P-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Series | DMV | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 400A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CE IEC/EN 60947-3 IEC/EN 60947 VDE 0660 IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Series DMV | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 400A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CE IEC/EN 60947-3 IEC/EN 60947 VDE 0660 IEC/EN 60204 | ||
- COO (Country of Origin):
- GB
The Eaton switch-disconnector combines robust engineering with innovative safety features, making it an essential component for demanding industrial applications. Designed for optimal performance, it allows for seamless emergency switching, ensuring that operations remain safe and efficient. The red rotary handle, complemented by a yellow locking ring, not only enhances usability but also meets rigorous safety standards. Its steel enclosure promises durability, while the compact dimensions facilitate easy installation in various settings. With a focus on user convenience and operational reliability, this solution addresses the need for a dependable electrical disconnect that complies with industry regulations.
Emergency switching off function enhances safety during operations
Red rotary handle ensures clear visibility and easy access
Robust steel enclosure provides excellent protection against environmental factors
Three-pole configuration allows for efficient electrical management
IP65 rating guarantees high resistance to dust and water ingress
Designed for surface mounting, simplifying installation in constrained spaces
Lockable in the off position for added safety during maintenance
Mechanical lifespan of 10,000 operations ensures longevity and reliability
NEMA 12 rating indicates suitability for various industrial environments
Rated operational current up to 400 A supports heavy-duty applications
