Socomec Fuse Switch Disconnector, 3 Pole, 25A Max Current
- RS Stock No.:
- 781-3783
- Mfr. Part No.:
- 3631 3002
- Brand:
- Socomec
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$177.41
(exc. GST)
$195.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $177.41 |
- RS Stock No.:
- 781-3783
- Mfr. Part No.:
- 3631 3002
- Brand:
- Socomec
Related links
- Socomec Fuse Switch Disconnector, 3 + N Pole, 25A Max Current
- Socomec Fuse Switch Disconnector, 3 Pole, 32A Max Current
- Siemens Fuse Switch Disconnector, 3 Pole, 25A Max Current
- Siemens Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
- Craig & Derricott Switch Disconnector, 3 Pole, 25A Max Current
- Socomec Fuse Switch Disconnector, 3 + N Pole, 32A Max Current
- Eaton Fuse Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
- Socomec Fuse Switch Disconnector, 3 Pole, 20A Max Current