Eaton Fuse Switch Disconnector, 4-Pole, 400 A
- RS Stock No.:
- 251-759
- Mfr. Part No.:
- 197343 DMV-400/4/SE5/P-R
- Brand:
- Eaton
Subtotal (1 unit)*
$1,504.65
(exc. GST)
$1,655.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,504.65 |
*price indicative
- RS Stock No.:
- 251-759
- Mfr. Part No.:
- 197343 DMV-400/4/SE5/P-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| Series | DMV | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 400A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Terminal Type Screw | ||
Series DMV | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 400A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, VDE 0660 | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- GB
The Eaton DMV series switch-disconnector is expertly designed for robust performance in demanding electrical environments. This versatile device combines advanced safety features with user-friendly operation, ensuring reliable performance for various applications. Its emergency switching off function and interlockable design make it an ideal choice for applications requiring both safety and control. Constructed with a durable steel enclosure, it boasts an IP65 degree of protection, ensuring resilience against dust and moisture. Enhanced by a distinctive red rotary handle with a yellow locking ring, the DMV switch-disconnector not only provides safety but also simplifies switching operations, making it suitable for both industrial and commercial installations.
Advanced emergency switching off function enhances safety
Interlockable design prevents accidental activation
Durable construction ensures long-lasting performance
User-friendly rotary handle simplifies operation
IP65 rating guarantees excellent protection against environmental factors
Mechanical lifespan of 10,000 operations supports reliable usage
Surface mounting capability offers flexible installation options
Robust performance underpins critical electrical applications
Designed for both ground and surface mounting ensures versatility
- RS Stock No. 0250655
- Mfr. Part No. 197342 DMV-400/4/SE5/P-G
Each
$1,504.65
- RS Stock No. 0245967
- Mfr. Part No. 1318552 QSA160N1-00/1
Each
$983.73
- RS Stock No. 2120176
- Mfr. Part No. GS2QQ4
Each
$2,834.19
- RS Stock No. 0252581
- Mfr. Part No. 197338 DMV-250/4/SE5/P-G
Each
$1,474.17











