Eaton Fuse Switch Disconnector, 4-Pole, 250 A
- RS Stock No.:
- 252-581
- Mfr. Part No.:
- 197338 DMV-250/4/SE5/P-G
- Brand:
- Eaton
Subtotal (1 unit)*
$1,547.88
(exc. GST)
$1,702.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,547.88 |
*price indicative
- RS Stock No.:
- 252-581
- Mfr. Part No.:
- 197338 DMV-250/4/SE5/P-G
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Series | DMV | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | VDE 0660, CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Series DMV | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals VDE 0660, CE, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3 | ||
- COO (Country of Origin):
- GB
The Eaton DMV switch-disconnector is engineered for reliability and performance. Designed to effectively isolate electrical circuits, this switch-disconnector features a robust four-pole configuration and supports a substantial operational current of up to 250 A. Its notable STOP function ensures safety during maintenance or emergencies, making it an essential component in various industrial applications. Constructed within a durable steel enclosure, the product is rated with a high degree of protection (IP65) and is equipped with a user-friendly grey knob for easy operation. The device is suitable for surface mounting, allowing for flexible installation in different environments while its mechanical lifespan surpasses 10,000 operations, reflecting its resilience and dependability. This switch-disconnector not only adheres to stringent safety and quality standards but also offers seamless integration into any electrical system.
Interlockable design enhances operational safety during use
Surface mounting capability provides flexible installation options
Features a grey knob for intuitive and straightforward operation
Exceptional lifespan ensures long-term usage without frequent replacement
High protection rating safeguards against dust and moisture ingress
Suitable for various applications, from industrial to commercial settings
Efficiently accommodates terminal capacities for diverse wiring configurations
- RS Stock No. 0250654
- Mfr. Part No. 197339 DMV-250/4/SE5/P-R
Each
$1,474.17
- RS Stock No. 2352382
- Mfr. Part No. 1SCA115567R1001
Each
$591.93
- RS Stock No. 7813890
- Mfr. Part No. 3841 6024
Each
$1,948.55
- RS Stock No. 0250655
- Mfr. Part No. 197342 DMV-400/4/SE5/P-G
Each
$1,579.88









