Eaton Fuse Switch Disconnector, 4-Pole, 400 A

Subtotal (1 unit)*

$1,504.65

(exc. GST)

$1,655.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,504.65

*price indicative

RS Stock No.:
250-655
Mfr. Part No.:
197342 DMV-400/4/SE5/P-G
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface

Terminal Type

Screw

Series

DMV

IP Rating

IP65

Minimum Operating Temperature

-25°C

Fuse Current

400A

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CE, VDE 0660

Auxiliary Contacts Available

Yes

COO (Country of Origin):
GB
The Eaton switch-disconnector exemplifies reliability and engineering excellence, designed for robust performance in a range of applications. Built to accommodate a 400 A current handling capacity, this four-pole device is engineered to provide effective power management with a dedicated STOP function for enhanced safety. Its rugged steel enclosure safeguards internal components, while the integrated grey knob facilitates user-friendly operation. With an IP65 rating, this device stands resilient against dust and water ingress, ensuring longevity in various environments. Ideal for surface mounting, the switch-disconnector is perfect for settings requiring high operational standards while maintaining ease of access and maintenance.

Equipped with a STOP function to ensure immediate power cut-off when necessary

Designed for interlockable functionality to enhance operational safety

Constructed from durable materials that withstand harsh environmental conditions

Features a mechanical lifespan of up to 10,000 operations for extended durability

IP65 rated, guaranteeing protection against dust and water ingress

Supports a variety of mounting methods, ensuring installation flexibility

Meets numerous certification standards, ensuring compliance with electrical safety regulations

Fitted with a grey knob, offering intuitive control and operation

Suitable for ground mounting, making it adaptable for different applications

  • RS Stock No. 0251759
  • Mfr. Part No. 197343 DMV-400/4/SE5/P-R
Each
$1,504.65
  • RS Stock No. 0245967
  • Mfr. Part No. 1318552 QSA160N1-00/1
Each
$983.73
  • RS Stock No. 2120176
  • Mfr. Part No. GS2QQ4
Each
$2,834.19
  • RS Stock No. 0252581
  • Mfr. Part No. 197338 DMV-250/4/SE5/P-G
Each
$1,474.17

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy