Schneider Electric 32A Carrier for 10 x 38 mm, 1P-Pole, 690V
- RS Stock No.:
- 759-152
- Mfr. Part No.:
- DF101V
- Brand:
- Schneider Electric
Subtotal (1 pack of 12 units)*
$247.92
(exc. GST)
$272.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $247.92 | $20.66 |
*price indicative
- RS Stock No.:
- 759-152
- Mfr. Part No.:
- DF101V
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Carrier | |
| Anti Vibration | Yes | |
| Range | TeSys | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Thermoplastic | |
| Compatible Fuse Size | 10 x 38 mm | |
| Indicator | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 4248-1 | |
| Contact Material | Metal | |
| Terminal Type | Screw Clamp | |
| Series | TeSys DF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Carrier | ||
Anti Vibration Yes | ||
Range TeSys | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Thermoplastic | ||
Compatible Fuse Size 10 x 38 mm | ||
Indicator Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 4248-1 | ||
Contact Material Metal | ||
Terminal Type Screw Clamp | ||
Series TeSys DF | ||
- COO (Country of Origin):
- TN
The Schneider Electric Fuse carrier is designed to ensure effective protection for electrical circuits, featuring a blown fuse indicator for immediate fault assessment and a robust build suitable for high-performance environments.
Features a toggle padlockable control type for secure and reliable operation
Offers a blown fuse indication for enhanced operational safety
Conforms to multiple standards including EN/IEC 60947-3 and UL 4248-1
Designed for vertical mounting on 35 mm DIN rails, simplifying installation and maintenance
Related links
- Schneider Electric 32A Carrier for 10 x 38 mm 690V ac/dc
- Schneider Electric 32A Fuse Holder for 10 x 38 mm 690V
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac/dc
- Eaton 32A Fuse Holder for 10 x 38 mm 690V
- Socomec 32A Fuse Holder for 10 x 38 mm 690V
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
