Hager HMC Miniature Circuit Breaker, 3-Pole, 100A, Type C, 415V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 602-114
- Mfr. Part No.:
- HMC390
- Brand:
- Hager
Subtotal (1 unit)*
$1,297.12
(exc. GST)
$1,426.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,297.12 |
*price indicative
- RS Stock No.:
- 602-114
- Mfr. Part No.:
- HMC390
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 100A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 415V ac | |
| Breaking Capacity | 15kA | |
| Series | HMC | |
| Terminal Type | Screw | |
| Depth | 70mm | |
| Width | 8mm | |
| Standards/Approvals | IEC 60898-1, IEC 60947-2 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 100A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 415V ac | ||
Breaking Capacity 15kA | ||
Series HMC | ||
Terminal Type Screw | ||
Depth 70mm | ||
Width 8mm | ||
Standards/Approvals IEC 60898-1, IEC 60947-2 | ||
Height 90mm | ||
- COO (Country of Origin):
- FR
The Hager Circuit Breaker is designed to protect electrical circuits against overloads and short circuits. Its high breaking capacity allows for rapid disconnection in the event of moderate overcurrents, making it ideal for tertiary installations. It is compact in design, optimizing space within the electrical panel.
Aligned terminals
Screw terminal connection
RoHS compliant
Related links
- Hager HMC Miniature Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 100A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 125A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
- Hager HMC Miniature Circuit Breaker 80A 415V ac AC, 15 kA Breaking Capacity
