Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm, 1P-Pole, 690V ac
- RS Stock No.:
- 122-5259
- Mfr. Part No.:
- 57010015
- Brand:
- Socomec
Subtotal (1 pack of 12 units)*
$198.97
(exc. GST)
$218.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 12 + | $16.581 | $198.97 |
*price indicative
- RS Stock No.:
- 122-5259
- Mfr. Part No.:
- 57010015
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Rail Mount Fuse Holder | |
| Range | RM | |
| Current Rating | 32A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Compatible Fuse Size | 10 x 38 mm | |
| Indicator | No | |
| Standards/Approvals | IEC, UL, VDE, CSA | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Rail Mount Fuse Holder | ||
Range RM | ||
Current Rating 32A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Compatible Fuse Size 10 x 38 mm | ||
Indicator No | ||
Standards/Approvals IEC, UL, VDE, CSA | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ES
Industrial Fuse Holder - 10 x 38
A series of fuse holders specifically for use with the Socomec range of industrial fuses. These fuse holders and built to be used with 10 x 38 cartridge fuses and are fully rail mount, making them perfect for your application. All models are highly reliable and excellent quality.
Features & Benefits
• High-level performance
• Excellent reliability
• Improved safety, to give you peace of mind
Socomec - Fuses
Related links
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Lovato 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac/dc
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 1 kV ac/dc, 690V ac
- Socomec 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
