Schneider Electric 32A Carrier for 10 x 38 mm, 1P-Pole, 690 V ac, 690V dc
- RS Stock No.:
- 758-637
- Mfr. Part No.:
- DF101NV
- Brand:
- Schneider Electric
Subtotal (1 pack of 6 units)*
$162.00
(exc. GST)
$178.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $162.00 | $27.00 |
*price indicative
- RS Stock No.:
- 758-637
- Mfr. Part No.:
- DF101NV
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Carrier | |
| Range | TeSys | |
| Current Rating | 32A | |
| Voltage | 690V ac, 690V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -40°C | |
| Indicator | Yes | |
| Compatible Fuse Size | 10 x 38 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 4248-1 | |
| Series | TeSys DF | |
| Terminal Type | Screw Clamp Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Carrier | ||
Range TeSys | ||
Current Rating 32A | ||
Voltage 690V ac, 690V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -40°C | ||
Indicator Yes | ||
Compatible Fuse Size 10 x 38 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 4248-1 | ||
Series TeSys DF | ||
Terminal Type Screw Clamp Terminal | ||
- COO (Country of Origin):
- FR
The Schneider Electric fuse carrier is designed for reliable performance in electrical systems, facilitating the protection of circuits with a blown fuse indicator, ensuring maintenance efficiency and operational safety.
Compatible with DF2CA and DF2CN fuse cartridges for versatile use
Supports operational voltage up to 690 V AC and DC, enhancing reliability
Offers a mounting support compatible with 35 mm DIN rail for easy installation
IP20 rated for optimal protection against dust ingress
Related links
- Schneider Electric 32A Carrier for 10 x 38 mm 690V
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac/dc
- Schneider Electric 32A Fuse Holder for 10 x 38 mm 690V
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 1 kV ac/dc, 690V ac
- Schneider Electric 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Lovato 32A Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Fuse Holder for 10 x 38 mm 690V ac
