ABB 32A Fuse Holder for 10 x 38 mm, 2P-Pole, 400V
- RS Stock No.:
- 289-1624
- Mfr. Part No.:
- 2CSM264383R1801
- Brand:
- ABB
Subtotal (1 unit)*
$19.70
(exc. GST)
$21.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 209 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.70 |
*price indicative
- RS Stock No.:
- 289-1624
- Mfr. Part No.:
- 2CSM264383R1801
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Holder | |
| Anti Vibration | Yes | |
| Current Rating | 32A | |
| Voltage | 400V | |
| Number of Poles | 2 | |
| Rail Type | DIN Rail | |
| Compatible Fuse Size | 10 x 38 mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60068-2-27, IEC 61373, IEC 400 V | |
| Terminal Type | Neutral Terminal | |
| Contact Material | Copper | |
| Series | E 91hN/32 sx | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Holder | ||
Anti Vibration Yes | ||
Current Rating 32A | ||
Voltage 400V | ||
Number of Poles 2 | ||
Rail Type DIN Rail | ||
Compatible Fuse Size 10 x 38 mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60068-2-27, IEC 61373, IEC 400 V | ||
Terminal Type Neutral Terminal | ||
Contact Material Copper | ||
Series E 91hN/32 sx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
ABB Fuse Holder, 32A Current Rating, 400V Voltage Rating - 2CSM264383R1801
This fuse holder is designed for efficient overcurrent and short circuit protection. The E 91hN/32 sx is a rail mount fuse holder suitable for use in various electrical applications. It accommodates 10 x 38 mm fuses and is rated for a current capacity of 32A and a voltage rating of 400V. With dimensions of 64mm in height, 85mm in width, and a compact depth of 64mm, it offers a practical solution for circuit protection needs.
Features & Benefits
• Supports a maximum current rating of 32A for reliable performance
• Designed for rail mounting, ensuring easy installation on DIN rails
• Rated for a voltage of 400V, suitable for diverse usage
• Anti-vibration design enhances stability in dynamic environments
• Accommodates 10 x 38 mm fuses, catering to standard fuse sizes
Applications
• Used with electrical panels for circuit protection in automation
• Ideal for installations requiring reliable short circuit safeguarding
• Suitable for mechanical and electrical services in various industries
• Effective in environments with high vibration levels, such as manufacturing
What are the specific environmental conditions this holder can operate in?
It operates within ambient temperatures ranging from -5°C to +40°C, ensuring functionality in most standard conditions.
What type of fuse links can be used with this holder?
It is compatible with gG and aM cylindrical fuse links, making it versatile for various protective applications.
Is there a specified tightening torque for the terminals?
Yes, it requires a tightening torque between 0.8 to 1.2 N·m, ensuring secure and effective connections.
How does the material choice influence performance?
The use of copper for the contacts ensures superior conductivity, reducing power loss during operation.
Related links
- WAGO 32A Fuse Holder for 10 x 38 mm 750V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 1 kV ac/dc, 690V ac
- ABB 32A Fuse Holder for 10 x 38 mm 400V
- Siemens 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 30A Fuse Holder for 10 x 38 mm 690V