Lovato Electric 32A Fuse Holder for 10 x 38 mm, 1P-Pole, 690V ac

Subtotal (1 unit)*

$32.94

(exc. GST)

$36.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.94

*price indicative

RS Stock No.:
248-5509
Mfr. Part No.:
FB01B1PL
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Fuse Holder

Anti Vibration

No

Range

FB

Current Rating

32A

Voltage

690V ac

Number of Poles

1

Rail Type

DIN 35 mm

Minimum Operating Temperature

-20°C

Compatible Fuse Size

10 x 38 mm

Indicator

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

EAC, IEC

Series

FB

Terminal Type

Screw

COO (Country of Origin):
IT
The Lovato product is a fuse holder for 10 x 38 mm fuses. It has one module and has a status indicator.

IEC rated voltage Un is 690VAC

IEC rated current In is 32A

IEC degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy