Eaton 160A Fuse Holder, 3P-Pole for 135 x 470 mm, 690V

Subtotal (1 unit)*

$215.86

(exc. GST)

$237.45

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$215.86

*price indicative

RS Stock No.:
263-158
Mfr. Part No.:
EBF00230S8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

160A

Voltage

690V

Number of Poles

3

Compatible Fuse Size

135 x 470 mm

Fixing Screw Size

M8

Standards/Approvals

IEC 60269-2, IEC 60269-1, CE

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage NH fuse base offers a robust solution for safeguarding electrical systems. Designed for use in various applications, including transformer substations and distribution boards, it combines high performance with flexibility. It features a three-pole configuration and accommodates vertical NH fuse-links, setting a standard for efficiency and reliability. With a current rating of 160 A and a maximum voltage of 690 V, this fuse base meets stringent IEC standards, ensuring safety and compliance in every installation. Its unique design promotes seamless integration with existing busbar systems, while the compact dimensions facilitate straightforward mounting. The product is ideal for environments where space is limited yet high performance is essential, establishing itself as a trusted choice among electrical professionals.

Accommodates a variety of vertical NH fuse-links for flexibility in applications

Three-pole configuration allows for effective circuit management

Constructed with quality materials for enhanced durability and longevity

Compatible with 100 mm busbar systems for easy integration

Features M8 screw terminals for secure connections

CE certified, guaranteeing adherence to international safety standards

Lightweight design simplifies handling and installation

Offers a conditioned rated short-circuit current rating of 0.1 kA for reliability

Specially designed for transformer substations, catering to diverse electrical needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy