Eaton 160A Fuse Holder, 3P-Pole for 135 x 470 mm, 690V

Subtotal (1 unit)*

$213.16

(exc. GST)

$234.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$213.16

*price indicative

RS Stock No.:
262-014
Mfr. Part No.:
EBF00230V0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

160A

Voltage

690V

Number of Poles

3

Compatible Fuse Size

135 x 470 mm

Standards/Approvals

IEC 60269-1, IEC 60269-2

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
PL

Eaton Fuse Holder, 160A Current Rating, 690V Voltage - EBF00230V0


This fuse holder is a three-pole device designed to accommodate large NH fuses for high-current industrial circuits. It is intended for installation where robust fuse mounting and secure electrical connection are required within low- and medium-voltage distribution systems.

Features & Benefits


• Rated for 160 A continuous operation to handle heavy loads
• Supports system voltages up to 690V for high-voltage environments
• Accepts 135 x 470 mm NH fuse elements for standard NH00 format
• Conforms to IEC 60269-1 and IEC 60269-2 for standardised performance
• Three-pole configuration enables simultaneous disconnection of all phases

**Applications**


• Suitable for protection of large motor feeders in automation plants
• Used with distribution boards in industrial power distribution
• Ideal for retrofit projects requiring NH00 fuse accommodation
• Can be used for isolating three-phase supply circuits during maintenance

What fuse size does it accept and how does that affect selection?


It is designed for 135 x 470 mm NH fuse elements, so select NH00 fuses rated for the intended prospective short-circuit current and melting characteristics.

Which approvals indicate its compatibility with international fuse standards?


The device complies with IEC 60269-1 and IEC 60269-2, aligning its performance criteria with internationally defined NH fuse dimensions and switching behaviour.

How does the pole count influence protection strategy?


The three-pole arrangement allows all three phases to be disconnected simultaneously, improving safety during isolation and ensuring coordinated protection for three-phase loads.

What operating voltage range should be considered during installation?


The holder is suitable for systems up to 690 V, so it should be specified only for circuits within that maximum phase-to-phase voltage rating.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy