Advantech ADAM 6050 Series I/O Module
- RS Stock No.:
- 657-063
- Mfr. Part No.:
- ADAM-6050
- Brand:
- Advantech
Subtotal (1 unit)*
$418.35
(exc. GST)
$460.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.35 |
*price indicative
- RS Stock No.:
- 657-063
- Mfr. Part No.:
- ADAM-6050
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | ADAM 6050 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 10V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series ADAM 6050 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 10V dc, 30V dc | ||
- COO (Country of Origin):
- TW
The Advantech Ethernet-based remote I/O module featuring 18 digital channels for industrial automation and IoT applications. It supports multiple protocols including Modbus TCP, MQTT, SNMP, RESTful API, and ASCII, enabling seamless integration across diverse systems. With 2000 VDC isolation protection and a wide operating temperature range, its built for reliable performance in harsh environments.
GCL to perform basic logic control rules
Watchdog timer to recover the system
Built-in web server
Related links
- Advantech ADAM 4150 Series I/O Module
- Advantech ADAM 6317 Series I/O Module
- Advantech ADAM 4051 Series I/O Module
- Advantech ADAM 6251 Series I/O Module
- Advantech ADAM 4118 Series I/O Module
- Advantech ADAM 6024 Series I/O Module
- Advantech ADAM-6015 Series I/O Module
- Advantech ADAM Series I/O Module for Use with PLCs
