Eaton 32A Fuse Holder, 1P-Pole for 132 x 91 mm, 550V
- RS Stock No.:
- 262-195
- Mfr. Part No.:
- 32NNSFWHITE 32A 550V SAFELOC FUSE HOLDER
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$304.45
(exc. GST)
$334.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $304.45 | $30.445 |
*price indicative
- RS Stock No.:
- 262-195
- Mfr. Part No.:
- 32NNSFWHITE 32A 550V SAFELOC FUSE HOLDER
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 132 x 91 mm | |
| Standards/Approvals | CE, RoHS | |
| Series | Eaton Bussmann | |
| Terminal Type | Front Connected | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 132 x 91 mm | ||
Standards/Approvals CE, RoHS | ||
Series Eaton Bussmann | ||
Terminal Type Front Connected | ||
- COO (Country of Origin):
- IN
The Eaton Bussmann series low voltage fuse holder is expertly designed to offer maximum reliability and safety for electrical systems. With its robust construction and compliance with British standards, this product ensures a secure connection for a fuse rated at 32 A and 550 V a.c. The white finish adds an aesthetically pleasing element while maintaining high visibility in various installations. Engineered for optimal performance, this fuse holder is compatible with Bussmann series fuses, making it the ideal choice for both industrial and commercial applications. Crafted to meet stringent safety regulations, this product is CE marked and RoHS compliant, guaranteeing its suitability for modern electrical environments. Whether you require a single-pole connection or are looking to upgrade your existing fuse holder, this product offers a perfect blend of efficacy and style, ensuring a reliable operation you can trust.
Designed for ease of installation in diverse settings
Constructed to meet exacting British standard requirements
Provides a secure front-connected layout for user convenience
CE marked to signify compliance with essential health and safety regulations
RoHS compliant, ensuring environmental responsibility
Lightweight design facilitates installation and handling
Compatible with a wide range of Bussmann series fuses for versatility
