Eaton 32A Fuse Holder, 1P-Pole for 52 x 25 x 81 mm, 550V ac

Subtotal (1 pack of 10 units)*

$234.25

(exc. GST)

$257.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$234.25$23.425

*price indicative

RS Stock No.:
262-568
Mfr. Part No.:
SC32H/D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Number of Poles

1

Compatible Fuse Size

52 x 25 x 81 mm

Standards/Approvals

BS88 F1, CE, BS

Terminal Type

Front Connected

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
HU

Eaton Fuse Holder, 32A Current Rating, 550V Voltage - SC32H/D


This fuse holder is a single-pole carrier designed to secure cylindrical fuses in industrial and electrical installations. It provides a front-connected Terminal arrangement for straightforward wiring and is intended for use where a compact, high-voltage protective element is required. The device meets recognised British standards and carries CE marking to indicate conformity with applicable directives.

Features & Benefits


• 32A current rating enables moderate-load circuit protection
• 550V voltage capability supports high-voltage distribution
• Front-connected Terminals simplify panel wiring and access
• Single-pole format conserves space in control assemblies
• Front Terminal arrangement reduces installation time

**Applications**


• Suitable for panel-mount distribution in automation systems
• Ideal for protective circuits in electrical workshops
• Used with industrial control cabinets requiring front access
• Can be used for service panels in mechanical plant rooms
• Used for replacement in systems specified for BS88 F1 fuses

What fuse size is compatible with this holder?


It accepts cylindrical fuses with overall dimensions of 52 x 25 x 81 mm.

How does the Terminal configuration affect installation?


The front-connected Terminal type allows wiring and maintenance from the panel face without rear access.

Is this unit intended for multi-pole installations?


The design provides a single pole only, so multiple units are used for multi-pole circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy