Eaton 16A Fuse Holder, 1P-Pole for 40 x 27 x 53 mm, 400V ac
- RS Stock No.:
- 228-799
- Mfr. Part No.:
- FN01C SICHERUNGSUNTERTEIL D01 E14 1POL
- Brand:
- Eaton
Subtotal (1 pack of 15 units)*
$236.47
(exc. GST)
$260.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $236.47 | $15.765 |
*price indicative
- RS Stock No.:
- 228-799
- Mfr. Part No.:
- FN01C SICHERUNGSUNTERTEIL D01 E14 1POL
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 16A | |
| Voltage | 400V ac | |
| Number of Poles | 1 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | 40 x 27 x 53 mm | |
| Standards/Approvals | No | |
| Series | Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 16A | ||
Voltage 400V ac | ||
Number of Poles 1 | ||
Body Material Porcelain | ||
Compatible Fuse Size 40 x 27 x 53 mm | ||
Standards/Approvals No | ||
Series Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
Eaton Fuse Holder, 16A Current Rating, 400V Voltage - FN01C SICHERUNGSUNTERTEIL D01 E14 1POL
This fuse holder provides a secure base for low-voltage fuse protection in industrial and electrical installations. Designed for single-fuse installations, it supports a common D01 fuse format and is suited to applications where a robust porcelain mounting is preferred. The component is intended for circuits operating at standard three-phase system voltages.
Features & Benefits
• Porcelain body offers high dielectric strength and heat resistance
• Compatible with D01 fuses for straightforward replacement
• Rated for 16A to match moderate current protection needs
• Single-pole configuration simplifies wiring for one-line protection
• 400V voltage rating supports typical industrial supply systems
• Compatible with D01 fuses for straightforward replacement
• Rated for 16A to match moderate current protection needs
• Single-pole configuration simplifies wiring for one-line protection
• 400V voltage rating supports typical industrial supply systems
**Applications**
• Suitable for control panel fuse holders using D01 cartridges
• Ideal for motor control circuits requiring 16A protection
• Used with distribution boards in light industrial installations
• Can be used for maintenance and repair of legacy porcelain fuse assemblies
• Ideal for motor control circuits requiring 16A protection
• Used with distribution boards in light industrial installations
• Can be used for maintenance and repair of legacy porcelain fuse assemblies
What material is used for insulation and why is it chosen?
The insulating base is MADE from porcelain, selected for its high dielectric breakdown strength and thermal stability in demanding electrical environments.
Which fuse size will fit this base?
It accepts D01-format cartridge fuses, allowing common D01 protection elements to be installed without modification.
How many poles does it provide and what wiring arrangement does that support?
It is a single-pole unit, intended for protecting one conductor in a circuit rather than multi-pole distribution arrangements.
What voltage environments is it suitable for?
The component is specified for operation up to 400V, matching typical industrial and three-phase system voltages.
