Eaton 25A Fuse Holder, 3P-Pole for 0, 500V ac

Subtotal (1 pack of 4 units)*

$309.15

(exc. GST)

$340.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$309.15$77.288

*price indicative

RS Stock No.:
262-603
Mfr. Part No.:
TFRD27
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

25A

Voltage

500V ac

Number of Poles

3

Body Material

Porcelain

Compatible Fuse Size

0

Standards/Approvals

RoHS Compliant, VDE 0636, IEC/EN 60269-3, CE

Series

Eaton Bussmann

RoHS Status: Exempt

COO (Country of Origin):
SI
The Eaton low voltage fuse-base is engineered for optimal performance in both domestic and industrial applications. This versatile three-pole fuse base is designed to accommodate a 25 A rating at an impressive 500 V, ensuring it meets stringent electrical standards. Crafted from high-quality porcelain, the TFRD27 promises durability and reliability, making it a dependable choice for safety fuse systems. With a compact design that fits DIN rail mounting, it simplifies installation and integration into various systems, ensuring hassle-free operation. This fuse-base not only supports compatibility with DII fuses but also adheres to recognized compliance measures, including IEC/EN certifications. Whether for new installations or replacement needs, the TFRD27 is a crucial component that guarantees safety and efficiency in your electrical configurations.

Constructed from robust porcelain for enhanced longevity

Specifically tailored for three-pole configurations

Compatible with DII fuses, making it versatile for various settings

Designed for easy installation on standard DIN rails

Ensures compliance with IEC and RoHS regulations for safety

Ideal for both domestic and general industrial applications

Lightweight design optimises practical usability during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy