Eaton 25A Rail Mount Fuse Holder Base, 3P-Pole, 500V ac

Subtotal (1 unit)*

$68.20

(exc. GST)

$75.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.20

*price indicative

RS Stock No.:
232-017
Mfr. Part No.:
107965 DII-SO/25/3-R
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder Base

Current Rating

25A

Voltage

500V ac

Number of Poles

3

Body Material

Plastic

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC/EN 60269-1 VDE 0636 Part 301

Series

Eaton xEffect SASY 60i Enclosures

COO (Country of Origin):
DE
The Eaton xEffect SASY 60i enclosure defines robustness and reliability in switch and control gear solutions. Designed for a seamless integration into bus-mounted fuse systems, this enclosure optimises space with its manageable dimensions, whilst ensuring top-notch protection for electrical components. The sophisticated design accommodates various mounting requirements, allowing flexibility in installation. With a strong focus on compliance, this enclosure is RoHS conform and adheres to IEC/EN 60269-1 standards. Its enhanced climatic proofing capabilities make it suitable for diverse environments. Whether you are deploying it in a commercial or industrial setting, this enclosure guarantees sustained performance under varying conditions. The attention to detail in its construction and safety features assures users they are investing in a product built to withstand operational challenges, ensuring longevity and dependable service.

Boasts a three-pole configuration for versatile application

Offers an incredible degree of protection rated at IP20

Incorporates a robust plastic material for durability

Supports various mounting positions, accommodating flexibility

Equipped with lift terminals for straightforward wiring

Designed to function effectively in ambient temperatures ranging from -25 °C to 55 °C

Features reduced operating current capabilities at elevated temperatures

Includes a protective shroud enhancing overall safety

Capable of withstanding harsh environmental conditions due to its cyclic damp heat proofing

Catered for efficient heat dissipation, maintaining optimal operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy