Rittal 25A Base Mount Fuse Holder, 3P-Pole for 42 x 209 mm, 500V
- RS Stock No.:
- 263-3756
- Mfr. Part No.:
- 3427010
- Brand:
- Rittal
Subtotal (1 pack of 10 units)*
$728.03
(exc. GST)
$800.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $72.803 | $728.03 |
*price indicative
- RS Stock No.:
- 263-3756
- Mfr. Part No.:
- 3427010
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 25A | |
| Voltage | 500V | |
| Number of Poles | 3 | |
| Body Material | Thermoplastic Polyester (Polybutylene Terephthalate) | |
| Compatible Fuse Size | 42 x 209 mm | |
| Standards/Approvals | ABS, DNV-GL | |
| Contact Material | Polyamide | |
| Series | SV | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 25A | ||
Voltage 500V | ||
Number of Poles 3 | ||
Body Material Thermoplastic Polyester (Polybutylene Terephthalate) | ||
Compatible Fuse Size 42 x 209 mm | ||
Standards/Approvals ABS, DNV-GL | ||
Contact Material Polyamide | ||
Series SV | ||
- COO (Country of Origin):
- DE
Rittal Series SV Base Mount Fuse Holder, 25A Current Rating, 500V Voltage Rating - 3427010
This base mount fuse holder is designed for robust electrical applications, ensuring efficient circuit protection. The 3-pole configuration accommodates a centre distance of 60mm, making it suitable for various busbar systems. Constructed from fibreglass-reinforced thermoplastic polyester (PBT), this holder is durable and flame-resistant, adhering to UL 94-V0 standards.
Features & Benefits
• Rated for up to 25A current, ensuring reliable power distribution
• Suitable for operating voltage up to 500V, meeting high-performance needs
• Designed for bus-mounting, optimising space and installation efficiency
• Made from PBT, offering superior mechanical strength and thermal resistance
• Box terminal connections facilitate easy installation and maintenance
Applications
• Used in automation systems requiring reliable fuse protection
• Ideal for electrical installations in industrial environments
• Suitable for mechanical where space-saving solutions are needed
• Utilised in machinery where a robust fuse holder is critical
What type of conductor cross-sections can be connected to this holder?
It accommodates round conductor cross-sections ranging from 1.5mm² to 16mm², providing flexibility for various wiring setups.
How does the design of this product enhance user safety?
The holder features contact hazard protection made from polyamide, ensuring safety during operation and maintenance.
Can this holder be used in locations with fire safety regulations?
Yes, it meets UL 94-V0 standards for fire protection, making it suitable for conditions where fire safety is a concern.
What is the recommended use for wire end ferrules with this product?
Wire end ferrules are recommended for use with fine wire conductors to ensure a secure connection and minimise the risk of electrical faults.
