Eaton 25A Fuse Holder, 1P-Pole for 50 x 22 mm, 500V

Subtotal (1 pack of 15 units)*

$376.28

(exc. GST)

$413.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$376.28$25.085

*price indicative

RS Stock No.:
263-115
Mfr. Part No.:
SFRD27 SICHERUNGSUNTERTEIL D1 E27 1POL DIN HUT
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

25A

Voltage

500V

Number of Poles

1

Body Material

Porcelain

Compatible Fuse Size

50 x 22 mm

Standards/Approvals

CE, IEC EN 60269-3, RoHS, VDE 0636

Series

Eaton Bussmann

COO (Country of Origin):
SI
The Eaton low voltage fuse base is engineered for optimal performance in both domestic and general industrial applications. Designed with precision, it offers a robust construction that ensures reliable connectivity and adherence to stringent safety standards. With its porcelain material and compatibility with DII fuse sizes, this product guarantees exceptional durability and efficiency. Featuring a single-pole configuration, it stands out for its operational reliability and ease of installation on DIN rail systems. The product aligns itself with both CE and RoHS compliance directives, highlighting its commitment to environmental responsibility. The design facilitates seamless operation at voltages up to 500 V and current ratings of 27 A, making it a versatile choice for electrical installations that demand quality and dependability.

Engineered for low voltage applications

Robust construction ensures long-term reliability

Compatible with widely used DII fuse sizes

Single-pole design simplifies installation

Meets stringent CE and RoHS compliance standards

Constructed from high-quality porcelain for durability

Optimised for efficient operation in various environments

Designed for easy integration into DIN rail systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy