Schneider Electric 25A Rail Mount Fuse Holder, 3P-Pole, 500V ac
- RS Stock No.:
- 482-540
- Mfr. Part No.:
- DF83N
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-540
- Mfr. Part No.:
- DF83N
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rail Mount Fuse Holder | |
| Range | TeSys DF | |
| Current Rating | 25A | |
| Voltage | 500V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Minimum Operating Temperature | -20°C | |
| Indicator | Yes | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60269-1, CSA 22-2 no 39, IEC 60947-3, UL 512, IEC 60695-2-1, IEC 60529 | |
| Terminal Type | Faston Connector | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rail Mount Fuse Holder | ||
Range TeSys DF | ||
Current Rating 25A | ||
Voltage 500V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Minimum Operating Temperature -20°C | ||
Indicator Yes | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60269-1, CSA 22-2 no 39, IEC 60947-3, UL 512, IEC 60695-2-1, IEC 60529 | ||
Terminal Type Faston Connector | ||
- COO (Country of Origin):
- FR
DF fuse-holders
Range of DIN rail supports for fuses and tubes.
These fuse holders without indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.
Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.
Standards
IEC 60947-3, UL 512, CSA 22-2 n° 39
Related links
- Schneider Electric 25A Rail Mount Fuse Holder 500V ac
- Eaton 25A Rail Mount Fuse Holder Base 500V ac
- Eaton 25A Base Mount Fuse Holder 500V
- Mersen 25A Rail Mount Fuse Holder for 8 x 32 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- Siemens Base Mount Fuse Holder 500V
- Mersen 25A Rail Mount Fuse Holder 500V ac
- Rittal 25A Base Mount Fuse Holder 500V
