ETI 63A Bottle Fuse Holder, 3P-Pole for D03, 500V ac

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$121.67

(exc. GST)

$133.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$121.67-
15 - 49$120.181%
50 - 99$118.013%
100 - 199$115.754%
200 +$113.666%

*price indicative

RS Stock No.:
289-8950
Mfr. Part No.:
2323016
Brand:
ETI
Find similar products by selecting one or more attributes.
Select all

Brand

ETI

Product Type

Bottle Fuse Holder

Current Rating

63A

Voltage

500V ac

Number of Poles

3

Mount Type

DIN Rail

Body Material

Plastic

Compatible Fuse Dimensions

36 x 11 mm

Compatible Fuse Size

D03

Standards/Approvals

CSA, UL

Gauge Piece Colour

Copper

Series

DO

Terminal Type

Clamp

Bottle Fuse Holder Component

Base

Contact Material

Silver Plated Brass

RoHS Status: Exempt

COO (Country of Origin):
SI

D Type DIN Rail Mounting Bottle Fuse Holder


For fuse sizes D01, D02, DII and DIII

Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms;A complete holder requires a base, gauge piece and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy