ETI 25A Bottle Fuse Holder, 3P-Pole for D02, 500V ac
- RS Stock No.:
- 289-8887
- Mfr. Part No.:
- 2322025
- Brand:
- ETI
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.16
(exc. GST)
$56.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $51.16 |
| 15 - 49 | $50.52 |
| 50 - 99 | $49.59 |
| 100 - 199 | $48.63 |
| 200 + | $47.76 |
*price indicative
- RS Stock No.:
- 289-8887
- Mfr. Part No.:
- 2322025
- Brand:
- ETI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETI | |
| Product Type | Bottle Fuse Holder | |
| Current Rating | 25A | |
| Voltage | 500V ac | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Body Material | Plastic | |
| Compatible Fuse Dimensions | 36 x 11 mm | |
| Compatible Fuse Size | D02 | |
| Standards/Approvals | CSA, UL | |
| Terminal Type | Clamp | |
| Bottle Fuse Holder Component | Base | |
| Contact Material | Silver Plated Brass | |
| Series | DO | |
| Select all | ||
|---|---|---|
Brand ETI | ||
Product Type Bottle Fuse Holder | ||
Current Rating 25A | ||
Voltage 500V ac | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Body Material Plastic | ||
Compatible Fuse Dimensions 36 x 11 mm | ||
Compatible Fuse Size D02 | ||
Standards/Approvals CSA, UL | ||
Terminal Type Clamp | ||
Bottle Fuse Holder Component Base | ||
Contact Material Silver Plated Brass | ||
Series DO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SI
D Type DIN Rail Mounting Bottle Fuse Holder
For fuse sizes D01, D02, DII and DIII
Maximum capacity 50 kA ∼ cosØ = 0.2; 8 kA - T = 15 ms;A complete holder requires a base, gauge piece and cap
Related links
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder for D02, 500V ac
- ETI 25A Bottle Fuse Holder 500V ac
- Siemens 63A Bottle Fuse Holder 400V ac
- ETI 63A Bottle Fuse Holder 500V ac
- Siemens 25A Bottle Fuse Holder for D03, 500V ac
- ETI 63A Bottle Fuse Holder 400V ac
