Eaton 25A Base Mount Fuse Holder, 3P-Pole, 500V
- RS Stock No.:
- 261-679
- Mfr. Part No.:
- TFPCD27
- Brand:
- Eaton
Subtotal (1 pack of 12 units)*
$194.66
(exc. GST)
$214.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $194.66 | $16.222 |
*price indicative
- RS Stock No.:
- 261-679
- Mfr. Part No.:
- TFPCD27
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 25A | |
| Voltage | 500V | |
| Number of Poles | 3 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 25A | ||
Voltage 500V | ||
Number of Poles 3 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- SI
The Eaton low voltage fuse-base cover represents a pinnacle of engineered precision, catering specifically to advanced electrical needs. Designed meticulously, this product ensures optimal safety and reliability for AC operations at 500 V. Constructed for three-pole configurations, it effortlessly integrates into existing systems while enhancing overall functionality. The durable design reflects a commitment to quality and resilience, making it the ideal choice for both industrial and commercial applications. In an era where compliance is critical, its CE and UKCA certifications signify adherence to the highest standards, offering peace of mind to users. This product not only simplifies installation but also delivers exceptional performance, solidifying its position as a preferred solution for fuse management.
Constructed to endure rigorous operational conditions
Provides seamless integration with existing electrical systems
Three-pole configuration optimises circuit management
CE and UKCA markings ensure compliance with regulatory standards
Lightweight design allows for easier handling during installation
Compatible with a variety of fuse accessories for enhanced versatility
Manufactured with quality materials to ensure long-lasting performance
Related links
- Rittal 25A Base Mount Fuse Holder 500V
- Eaton 25A Rail Mount Fuse Holder Base 500V ac
- Siemens Base Mount Fuse Holder 500V
- Schneider Electric 25A Rail Mount Fuse Holder 500V ac
- Eaton 63A Base Mount Fuse Holder 400V
- Eaton 16A Base Mount Fuse Holder 400V
- Eaton 160A Base Mount Fuse Holder 690V
- Siemens Base Mount Fuse Holder 690V
