Eaton 160A Fuse Holder, 3P-Pole for NH0, 690V

Subtotal (1 unit)*

$219.41

(exc. GST)

$241.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.41

*price indicative

RS Stock No.:
261-887
Mfr. Part No.:
EBV0023TV0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder

Current Rating

160A

Voltage

690V

Number of Poles

3

Compatible Fuse Size

NH0

Standards/Approvals

IEC 60947-3, IEC/EN 60947-1

Series

Bussmann

RoHS Status: Exempt

COO (Country of Origin):
PL

Eaton Fuse Holder, 160A Current Rating, 690V Voltage - EBV0023TV0


This fuse holder is designed to secure and connect NH0-size fuses within three-phase protection systems, providing a robust Interface for high-current circuits in industrial installations. It is intended for use where compact, modular fuse accommodation is required and suits electrical distribution and control assemblies operating at elevated voltages.

Features & Benefits


• Rated for 160A operation enabling high-current protection
• Three-pole configuration supporting three-phase circuit integration
• Suitable for NH0 fuse size ensuring standardised fuse compatibility
• Withstands system voltages up to 690V allowing high-voltage applications
• Conforms to IEC 60947-3 for suitability in switching and protection equipment
• Meets IEC/EN 60947-1 requirements for utilisation in industrial switchgear

**Applications**


• Suitable for panel-mounted three-phase distribution boards
• Ideal for switchgear assemblies in manufacturing facilities
• Used with motor protection circuits in automation systems
• Can be used for industrial power distribution and control cabinets
• Suitable for retrofit of NH0 fuse solutions in electrical panels

What current capacity does the unit support for continuous service?


It is specified for 160A continuous current rating suitable for high-current circuits.

How many poles does the device provide for system connection?


The design provides three poles to accommodate three-phase connections.

Which fuse size is compatible with the holder?


It accepts NH0-size fuses for standard NH-format protection elements.

What maximum system voltage is appropriate for this equipment?


It is intended for systems with voltages up to 690V.

Which standards indicate its suitability for industrial switching use?


It complies with IEC 60947-3 and IEC/EN 60947-1 for switchgear and controlgear applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy