Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse
- RS Stock No.:
- 127-218
- Mfr. Part No.:
- 183028 XNH00-FCL-A160-BT
- Brand:
- Eaton
Subtotal (1 unit)*
$278.58
(exc. GST)
$306.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $278.58 |
*price indicative
- RS Stock No.:
- 127-218
- Mfr. Part No.:
- 183028 XNH00-FCL-A160-BT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Number of Poles | 3 | |
| Body Material | Polyamide | |
| IP Rating | IP10, IP20, IP2XC | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Size | NH000/NH00 Fuse | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61439, RoHS | |
| Series | xEffect | |
| Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Number of Poles 3 | ||
Body Material Polyamide | ||
IP Rating IP10, IP20, IP2XC | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Size NH000/NH00 Fuse | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61439, RoHS | ||
Series xEffect | ||
Terminal Type Clamp | ||
- COO (Country of Origin):
- DE
Eaton xEffect Series Fuse Holder, 160A Current, 800V Voltage - 183028 XNH00-FCL-A160-BT
This fuse holder is a three-pole device designed to accept NH000 and NH00 links and to be installed on DIN rail or a mounting plate for industrial electrical installations. It provides a light fuse-monitoring function and front-side actuator control with sliding inspection windows for voltage testing, making it suitable for panel and ground mounting in automation and electrical distribution environments.
Features & Benefits
• Rated for 160A operation giving consistent high-current handling
• Insulation rating 800V AC enabling elevated system voltages
• Conditioned short-circuit rating 120 kA for fault endurance
• Optical signalling of triggered fuse-links for fast fault identification
• Box Terminal accepts up to 1.5mm² to 95mm² for conductor flexibility
• IP20 operating protection and IP2XC contact protection for safety
• Insulation rating 800V AC enabling elevated system voltages
• Conditioned short-circuit rating 120 kA for fault endurance
• Optical signalling of triggered fuse-links for fast fault identification
• Box Terminal accepts up to 1.5mm² to 95mm² for conductor flexibility
• IP20 operating protection and IP2XC contact protection for safety
Applications
• Suitable for low-voltage switchgear assemblies in industrial plants
• Ideal for distribution panels requiring NH00 fuse monitoring
• used with DIN rail-mounted assemblies in automation cabinets
• Suitable for ground-mounted electrical installations in factories
• Ideal for distribution panels requiring NH00 fuse monitoring
• used with DIN rail-mounted assemblies in automation cabinets
• Suitable for ground-mounted electrical installations in factories
What connection types does it provide for main circuits?
The main circuit uses a frame clamp connection and box terminals with bolt-flange options for M8 securing of copper busbars.
What environmental range can it withstand during operation?
It operates in ambient temperatures from -25 °C to 55 °C with a maximum material heat-deflection of 125 °C.
How does it indicate a blown fuse?
An optical indicator provides Visual signalling when a fuse-link has triggered, aiding Rapid identification.
What mechanical endurance can be expected?
The device is specified for approximately 1,400 mechanical operations and 300 electrical operations.
Which materials and safety characteristics are used in its construction?
The enclosure is halogen-free polyamide, self-extinguishing to UL94, and fitted with error protection and optional locking.
Related links
- Eaton 160A Fuse Holder, 3P-Pole for NH000/NH00 Fuse
- Eaton 160A Fuse Holder, 1P-Pole for NH000/NH00 Fuse
- Eaton Switch Disconnector 160 A, 160A
- Eaton PKE Electronic Circuit Breaker 160A 690V DIN Rail
- Eaton 160A NH Fuse NH00 660V
- Eaton 160A Fuse Holder 690V ac
- Eaton 160A Rail Mount Fuse Holder for NH0 690V ac
- Eaton 630A Fuse Holder, 3P-Pole for NH3
