TE Connectivity Female Wire Circular Connector Contact, Wire Size 0.2mm², 0.82 mm²

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$22.00

(exc. GST)

$24.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$22.00-
5 - 9$21.084%
10 - 24$20.178%
25 +$18.7714%

*price indicative

RS Stock No.:
279-8797
Distrelec Article No.:
302-22-578
Mfr. Part No.:
T4110011081-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Current

2A

Wire Size

0.2mm², 0.82mm²

Series

M12 Connector

For Use With

M8/M12 Connector System

Contact Type

Socket

Contact Plating

Gold

Voltage

30V dc

Minimum Operating Temperature

-40°C

Termination Type

Wire

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

The TE Connectivity Standard circular connector is sealable. It is used for wire to wire connector systems.

Metal shell type

Black colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy