Festo SFAW Series Flow Sensor Flow Sensor for Liquid, 1.8L/min Min, 32L/min Max
- RS Stock No.:
- 288-8263
- Mfr. Part No.:
- SFAW-32-TG34-E-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$891.97
(exc. GST)
$981.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $891.97 |
*price indicative
- RS Stock No.:
- 288-8263
- Mfr. Part No.:
- SFAW-32-TG34-E-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1.8L/min | |
| Housing Material | Reinforced Polyamide | |
| Maximum Flow Rate | 32L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 1.2MPa | |
| Minimum Media Temperature | 0°C | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Media Temperature | 90°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAW | |
| Standards/Approvals | cULus listed (OL), RCM trademark, CE mark | |
| Current Rating | 100mA | |
| Model Number | 8036873 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Liquid | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1.8L/min | ||
Housing Material Reinforced Polyamide | ||
Maximum Flow Rate 32L/min | ||
Connection Type Plug | ||
Maximum Pressure 1.2MPa | ||
Minimum Media Temperature 0°C | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V dc | ||
Maximum Media Temperature 90°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAW | ||
Standards/Approvals cULus listed (OL), RCM trademark, CE mark | ||
Current Rating 100mA | ||
Model Number 8036873 | ||
- COO (Country of Origin):
- BG
Festo SFAH Series Flow Sensor, 1.8 l/min Minimum Flow Rate, 32 l/min Maximum Flow Rate - SFAW-32-TG34-E-PNLK-PNVBA-M12, Numeric Part Number: 8036873
This flow sensor is designed for precise monitoring of liquid flow rates in industrial applications. Featuring an operating temperature range of 0°C to +50°C, it is suitable for various liquid media, making it a versatile choice for automation and control systems. The flow sensor utilises a vortex measurement method, ensuring accurate readings across a flow range of 1.8 to 32 l/min.
Features & Benefits
• Accurate flow rate monitoring with ±2% FS accuracy
• Unidirectional flow direction ensures reliable measurements
• IP65 rating provides excellent protection against dust and water
• Compatible with liquids and neutral fluids for diverse applications
• Multiple switching outputs enable flexible integration
• High-pressure resistance up to 10 bar supports demanding environments
Applications
• Utilised in automated fluid monitoring systems
• Suitable for integration into industrial machinery
• Effective for liquid measurement in manufacturing processes
• Ideal for flow rate monitoring in chemical handling
• Enables control in hydraulic and pneumatic systems
What benefits does the operating temperature range provide in practical applications?
The operating temperature range of 0°C to 50°C allows it to function effectively in various environments, ensuring stability and reliability when monitoring liquid flows. This feature is essential for industries where temperature fluctuations can impact performance.
How does the flow measurement mechanism work in this sensor?
The sensor employs a vortex flow measurement method, which captures the formation of vortices created by the fluid's movement. This technique provides accurate flow rate readings, making it ideal for applications requiring precision.
What types of liquids can be monitored with this sensor?
This sensor is designed to work with liquid media, including water and other neutral fluids. It is crucial that the media's compatibility with the materials in contact is assessed for optimal performance and longevity.
- RS Stock No. 2888261
- Mfr. Part No. SFAW-32-TG12-E-PNLK-PNVBA-M12
Each
$938.92
- RS Stock No. 2888264
- Mfr. Part No. SFAW-32T-TG34-E-PNLK-PNVBA-M12
Each
$1,216.42
- RS Stock No. 2888265
- Mfr. Part No. SFAW-32T-X-E-PNLK-PNVBA-M12
Each
$1,079.57
- RS Stock No. 2888266
- Mfr. Part No. SFAW-32-X-E-PNLK-PNVBA-M12
Each
$851.51
Related links
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 32L/min Max
- Festo SFAW Series Flow Sensor for Liquid 32L/min Max
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 100L/min Max
- Festo Flow Controller SFAW, 8036876
- Festo Plug Flow Controller SFAW, 8036878
- ifm electronic SV5051 Series Vortex Flow Meter Flow Meter for Coolants 32L/min Max
- ifm electronic SV5151 Series Vortex Flow Meter Flow Meter for Water 32L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max












