Festo SFAW Series Flow Sensor Flow Sensor for Liquid, 1.8L/min Min, 32L/min Max
- RS Stock No.:
- 288-8264
- Mfr. Part No.:
- SFAW-32T-TG34-E-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$1,216.42
(exc. GST)
$1,338.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,216.42 |
*price indicative
- RS Stock No.:
- 288-8264
- Mfr. Part No.:
- SFAW-32T-TG34-E-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 1.8L/min | |
| Housing Material | Reinforced Polyamide | |
| Maximum Flow Rate | 32L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 1.2MPa | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Media Temperature | 0°C | |
| Maximum Media Temperature | 90°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAW | |
| Standards/Approvals | RCM trademark c UL us (OL) CE mark (see declaration of conformity) To EU | |
| Current Rating | 100mA | |
| Model Number | 8036874 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 1.8L/min | ||
Housing Material Reinforced Polyamide | ||
Maximum Flow Rate 32L/min | ||
Connection Type Plug | ||
Maximum Pressure 1.2MPa | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Media Temperature 0°C | ||
Maximum Media Temperature 90°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAW | ||
Standards/Approvals RCM trademark c UL us (OL) CE mark (see declaration of conformity) To EU | ||
Current Rating 100mA | ||
Model Number 8036874 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is a reliable and accurate device designed to monitor flow rates and temperatures in various applications. With a wide operating temperature range and pressure capacity, this sensor is suitable for a range of industrial and automation settings.
Measures flow rate using Vortex measurement method
Temperature measurement range from 0°C to 90°C
High accuracy with repeatability for precise monitoring
Supports various output signals including 0-10V and 4-20mA
Comes with overload protection for longevity
Compatible with a range of media including water and neutral fluids
Offers IO-Link communication for advanced connectivity
Durable construction with IP65 protection and high corrosion resistance
Related links
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 32L/min Max
- Festo SFAW Series Flow Sensor for Liquid 32L/min Max
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 100L/min Max
- Festo Flow Controller SFAW, 8036876
- ifm electronic SV5051 Series Vortex Flow Meter Flow Meter for Coolants 32L/min Max
- ifm electronic SV5151 Series Vortex Flow Meter Flow Meter for Water 32L/min Max
- Festo Plug Flow Controller SFAW, 8036878
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
