Festo SFAW Series Flow Sensor Flow Sensor for Liquid, 5L/min Min, 100L/min Max

Subtotal (1 unit)*

$926.27

(exc. GST)

$1,018.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$926.27

*price indicative

RS Stock No.:
288-8258
Mfr. Part No.:
SFAW-100-TG34-E-PNLK-PNVBA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Liquid

Device Type

Flow Sensor

Minimum Flow Rate

5L/min

Maximum Flow Rate

100L/min

Housing Material

Reinforced Polyamide

Connection Type

Plug

Maximum Pressure

12bar

Minimum Media Temperature

0°C

IP Rating

IP65

Maximum Supply Voltage

30V dc

Maximum Media Temperature

90°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE mark, RCM trademark cULus listed (OL)

Series

SFAW

Current Rating

100mA

Model Number

8036875

COO (Country of Origin):
BG

Festo SFAW Series Flow Sensor, 5 l/min Minimum Flow Rate, 100 L/min Maximum Flow Rate - SFAW-100-TG34-E-PNLK-PNVBA-M12, Numeric Part Number: 8036875


This flow sensor is a sophisticated device designed for precise measurement of liquid flow rates in industrial applications. With a measurement range of 5 l/min to 100 l/min, it features a robust PA reinforced housing ensuring durability and reliability. The sensor operates efficiently within a supply voltage range of 18 - 30V DC, making it suitable for a variety of electrical systems.

Features & Benefits


• Unidirectional flow measurement for consistent results

• High-pressure tolerance up to 12 bar for demanding applications

• Strong accuracy of ±2% FS for precise flow readings

• IO-Link® compatibility for seamless digital communication

• Programmable switching outputs for flexible configurations

• Wide media temperature range from 0°C to +90°C

Applications


• Utilised for monitoring liquid flow in manufacturing processes

• Applied in water treatment facilities for flow regulation

• Ideal for chemical processing environments to ensure safety

• Employed in HVAC systems for efficient fluid management

• Used in robotics and automation systems for operational control

What types of media can be effectively measured with this device?


It is compatible with liquid media, including water and neutral fluids, provided they have a kinematic viscosity of 1.8 mm²/sec. Ensuring compatibility with materials in contact with the media is essential for optimal performance.

How does the accuracy of the flow measurement impact operational efficiency?


With an accuracy of ±2% for low flow rates and ±3% for higher flows, users can maintain better control over processes, reducing waste and enhancing resource management, which ultimately boosts operational efficiency.

Can the flow sensor withstand extreme conditions?


Yes, it is designed to operate within a media temperature range of 0°C to +90°C and can handle pressures up to 12 bar, making it suitable for various high-pressure applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy