Festo SFAW Series Flow Sensor for Liquid, 1.8L/min Min, 32L/min Max
- RS Stock No.:
- 175-2241
- Mfr. Part No.:
- SFAW-32T-TG12-E-PNLK-PNVBA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$1,155.60
(exc. GST)
$1,271.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,155.60 |
*price indicative
- RS Stock No.:
- 175-2241
- Mfr. Part No.:
- SFAW-32T-TG12-E-PNLK-PNVBA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flow Sensor | |
| Media Monitored | Liquid | |
| Minimum Flow Rate | 1.8L/min | |
| Housing Material | Polyamide | |
| Maximum Flow Rate | 32L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 174psi | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 10V | |
| Minimum Media Temperature | 0°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Media Temperature | 90°C | |
| Maximum Operating Temperature | 50°C | |
| Series | SFAW | |
| Standards/Approvals | cULus, RCM | |
| Current Rating | 100mA | |
| Model Number | 8036872 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flow Sensor | ||
Media Monitored Liquid | ||
Minimum Flow Rate 1.8L/min | ||
Housing Material Polyamide | ||
Maximum Flow Rate 32L/min | ||
Connection Type Plug | ||
Maximum Pressure 174psi | ||
IP Rating IP65 | ||
Maximum Supply Voltage 10V | ||
Minimum Media Temperature 0°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Media Temperature 90°C | ||
Maximum Operating Temperature 50°C | ||
Series SFAW | ||
Standards/Approvals cULus, RCM | ||
Current Rating 100mA | ||
Model Number 8036872 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Festo SFAB Series Flow SensorFlow Controller, IP65 , 0 to 10 V Supply Voltage - SFAW-32T-TG12-E-PNLK-PNVBA-M12
This flow sensor by Festo is designed to provide precise and reliable monitoring of flow rates in industrial settings. With an IP rating of IP65, this sensor is ideal for use in various challenging environments.
Features & Benefits
• Suitable for high-pressure applications up to 10 bar
• Works efficiently within a temperature range of 0°C to 50°C
• Operates on a supply voltage of 0 to 10 V for efficient operation
• Robust construction for durability in industrial environments
Applications
• Used for monitoring flow rates in pneumatic systems
• Ideal for ensuring precise and reliable contact sensing in automated processes
• Suitable for controlling flow in various industrial applications
Can this flow sensorflow controller handle high-pressure environments?
This flow sensor is designed to operate effectively at pressures up to 10 bar.
Will this product provide accurate flow measurement in varying temperature conditions?
Yes, it can maintain precise measurements within a temperature range of 0°C to 50°C.
Is the Festo flow sensorflow controller suitable for industrial automation processes?
Yes, this sensor is well-equipped to support automation processes with its reliable performance and accurate data collection.
Related links
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 32L/min Max
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 100L/min Max
- Festo Flow Controller SFAW, 8036876
- Festo Plug Flow Controller SFAW, 8036878
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- ifm electronic SV5051 Series Vortex Flow Meter Flow Meter for Coolants 32L/min Max
