Festo SFAH Series Flow Sensor Flow Sensor for Air, 0.01L/min Min, 0.5L/min Max

Subtotal (1 unit)*

$707.20

(exc. GST)

$777.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$707.20

*price indicative

RS Stock No.:
289-1445
Mfr. Part No.:
SFAH-0.5U-Q4S-PNLK-PNVBA-M8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Flow Sensor

Minimum Flow Rate

0.01L/min

Housing Material

Reinforced Polyamide

Maximum Flow Rate

0.5L/min

Connection Type

Plug

Maximum Pressure

10bar

IP Rating

IP40

Minimum Media Temperature

0°C

Maximum Supply Voltage

26V dc

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Standards/Approvals

KC, CE, KC-EMV, RCM

Series

SFAH

Current Rating

100mA

Model Number

8058464

COO (Country of Origin):
BG

Festo SFAH Series Flow Sensor, 0.01 l/min Minimum Flow Rate, 0.5 L/min Maximum Flow Rate - SFAH-0.5U-Q4S-PNLK-PNVBA-M8, Numeric Part Number: 8058464


This flow sensor is designed for precise air flow measurement within industrial applications. Equipped to handle a minimum flow rate of 0.01 l/min and a maximum of 0.5 l/min, it operates efficiently in various environments. Built from durable polyamide, the sensor withstands media temperatures ranging from 0°C to +50°C, ensuring longevity and reliability in demanding conditions.

Features & Benefits


• Compact design facilitates easy installation in tight spaces

• Capable of measuring at a maximum pressure of 10 bar

• Operates on a supply voltage of 26V DC for compatibility

• High precision specifications enhance measurement accuracy

• 100mA current rating allows for stable operation

• Low flow rate capabilities support diverse monitoring needs

Applications


• Used for monitoring air flow in pneumatic systems

• Ideal for integration in automation processes

• Suitable for air conditioning and ventilation systems

• Employed in machinery requiring precise flow measurements

What type of media can be monitored with this device?


It is specifically designed to monitor air, making it suitable for various industrial applications that require reliable air flow measurement.

What operating conditions does this flow sensor support?


It can function effectively within a temperature range of 0°C to +50°C, and it is calibrated for a maximum pressure of 10 bar, accommodating a variety of environments.

How does the current rating impact performance?


With a current rating of 100mA, it ensures efficient operation while maintaining accuracy in flow measurements, which is essential for many automated systems.

What is the advantage of using polyamide as a material?


Polyamide provides both durability and resistance to wear, ensuring that the sensor remains operational in various challenging conditions, thereby extending its lifespan.

Can this device be integrated into existing automation systems?


Yes, its voltage compatibility and compact design make it suitable for seamless integration into existing automation and control systems, improving overall efficiency.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy