ifm electronic SV5204 Series Vortex Flow Meter Flow Meter for Coolants, 2L/min Min, 40L/min Max

Subtotal (1 unit)*

$717.89

(exc. GST)

$789.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$717.89

*price indicative

RS Stock No.:
596-320
Mfr. Part No.:
SV5204
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Media Monitored

Coolants

Product Type

Flow Meter

Device Type

Vortex Flow Meter

Minimum Flow Rate

2L/min

Maximum Flow Rate

40L/min

Housing Material

Polycarbonate, Thermoplastic Elastomer, 316L Stainless Steel, Glass Filled Polybutylene Terephthalate, Polyphenylene Sulfide

Connection Type

G 1/2 Internal Thread

Maximum Pressure

1.2MPa

IP Rating

IP67, IP65

Minimum Media Temperature

-10°C

Maximum Supply Voltage

30V

Maximum Media Temperature

90°C

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Series

SV5204

Standards/Approvals

DIN EN 61000-6-2, DIN EN 61000-6-3, DIN EN 60068-2-27, DIN EN 60068-2-6

Current Rating

20mA

COO (Country of Origin):
US
The ifm electronic vortex flow meter with display delivers accurate and reliable measurement of volumetric flow in industrial applications. Designed for efficiency, this device operates within a measuring range of 2 to 40 l/min with a seamless analogue output for monitoring and control. Its compact display provides immediate readability and evidences the robust engineering with stainless steel construction, ensuring durability in various media including water, glycol solutions, and coolants. The device thrives in challenging environments with a temperature range of -10 to 90 °C and an impressive IP 65 and IP 67 protection class, safeguarding it from dust and moisture. This vortex flow meter is engineered for reliability, precision, and customer satisfaction in demanding setups.

Utilizes a vortex measurement principle for high accuracy

Compact color display offers clear visualization of measurements

Supports a maximum pressure rating of 12 bar for robust performance

Includes gold-plated contacts for enhanced electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy