ifm electronic SV5051 Series Vortex Flow Meter Flow Meter for Coolants, 1.8L/min Min, 32L/min Max
- RS Stock No.:
- 596-319
- Mfr. Part No.:
- SV5051
- Brand:
- ifm electronic
Subtotal (1 unit)*
$230.13
(exc. GST)
$253.14
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $230.13 |
*price indicative
- RS Stock No.:
- 596-319
- Mfr. Part No.:
- SV5051
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants | |
| Product Type | Flow Meter | |
| Device Type | Vortex Flow Meter | |
| Minimum Flow Rate | 1.8L/min | |
| Housing Material | Electronics: Polycarbonate 10% Fibreglass, Polyphenylenesulfide 40% Fibreglass | |
| Maximum Flow Rate | 32L/min | |
| Connection Type | G 3/4 External Thread | |
| Maximum Pressure | 1.6MPa | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 33V | |
| IP Rating | IP67, IP65 | |
| Maximum Media Temperature | 125°C | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 60068-2-27 | |
| Series | SV5051 | |
| Current Rating | 20mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants | ||
Product Type Flow Meter | ||
Device Type Vortex Flow Meter | ||
Minimum Flow Rate 1.8L/min | ||
Housing Material Electronics: Polycarbonate 10% Fibreglass, Polyphenylenesulfide 40% Fibreglass | ||
Maximum Flow Rate 32L/min | ||
Connection Type G 3/4 External Thread | ||
Maximum Pressure 1.6MPa | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 33V | ||
IP Rating IP67, IP65 | ||
Maximum Media Temperature 125°C | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals DIN EN 61000-6-2, DIN EN 60068-2-6, DIN EN 61000-6-3, DIN EN 60068-2-27 | ||
Series SV5051 | ||
Current Rating 20mA | ||
- COO (Country of Origin):
- CH
The ifm electronic vortex flow meter is expertly designed to deliver precision measurement of flow rates in a variety of industrial applications. Engineered for ultra-pure water and conventional water, it features an ambitious measuring range from 1.8 to 32 l/min, ensuring it meets the demands of modern processes. With intelligent features such as gold-plated contacts and a robust design, this instrument guarantees reliable performance even under challenging conditions. The flow meter integrates seamlessly with existing systems, offering analogue output signals for easy data integration, making it the ideal choice for maintaining efficiency in fluid measurement.
1 analogue output signal for straightforward integration
Measuring range of 1.8 to 32 l/min ensures versatility
Gold-plated contacts enhance durability and reliability
IP 65 protection rating safeguards against dust and moisture
Related links
- ifm electronic SV5151 Series Vortex Flow Meter Flow Meter for Water 32L/min Max
- Festo SFAW Series Flow Sensor Flow Sensor for Liquid 32L/min Max
- Festo SFAW Series Flow Sensor for Liquid 32L/min Max
- ifm electronic SV5504 Series Vortex Flow Meter Flow Meter for Coolants 40L/min Max
- ifm electronic SV7500 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV7200 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV7204 Series Vortex Flow Meter Flow Meter for Coolants 100L/min Max
- ifm electronic SV5610 Series Vortex Flow Meter Flow Meter for Coolants 40L/min Max
