Festo SFAM Series Flow Sensor Flow Sensor for Air, 150L/min Min, 15000L/min Max

Subtotal (1 unit)*

$3,071.18

(exc. GST)

$3,378.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,071.18

*price indicative

RS Stock No.:
288-8250
Mfr. Part No.:
SFAM-90-15000L-TG112-2SA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

150L/min

Housing Material

Aluminium, Polyamide Reinforced

Maximum Flow Rate

15000L/min

Connection Type

Plug

Maximum Pressure

16bar

IP Rating

IP65

Minimum Media Temperature

0°C

Maximum Supply Voltage

30V dc

Maximum Media Temperature

50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Series

SFAM

Standards/Approvals

RoH, UL E322346, CE mark, RCM trademark

Current Rating

100mA

Model Number

573356

COO (Country of Origin):
BG
The Festo Flow sensor is designed for monitoring compressed air and nitrogen with a maximum pressure of 1.6 MPa. It offers a flow rate range from 150 to 15000 l/min, making it ideal for various industrial applications.

Can monitor compressed air and nitrogen

Operates at a maximum pressure of 1.6 MPa

Provides a flow rate range from 150 to 15000 l/min

Thermal measuring principle with heat loss method

Offers high accuracy of flow rate measurement

Features 2 x PNP or 2 x NPN switchable outputs

Includes 4 - 20 mA analogue output for data representation

IP65 protection class with corrosion resistance

Equipped with an illuminated LCD display and multi-colour indicators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy