Endress+Hauser DMA25 Series Electromagnetic Flowmeter Flow Meter for Liquid, 0.2L/min Min, 150L/min Max
- RS Stock No.:
- 256-6155
- Distrelec Article No.:
- 303-51-194
- Mfr. Part No.:
- DMA25-AAABA1
- Brand:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
$1,068.54
(exc. GST)
$1,175.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,068.54 |
*price indicative
- RS Stock No.:
- 256-6155
- Distrelec Article No.:
- 303-51-194
- Mfr. Part No.:
- DMA25-AAABA1
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Flow Meter | |
| Media Monitored | Liquid | |
| Device Type | Electromagnetic Flowmeter | |
| Minimum Flow Rate | 0.2L/min | |
| Maximum Flow Rate | 150L/min | |
| Housing Material | 316L Stainless Steel | |
| Connection Type | Thread | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | -10°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65, IP67 | |
| Maximum Media Temperature | 70°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE mark | |
| Series | DMA25 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Flow Meter | ||
Media Monitored Liquid | ||
Device Type Electromagnetic Flowmeter | ||
Minimum Flow Rate 0.2L/min | ||
Maximum Flow Rate 150L/min | ||
Housing Material 316L Stainless Steel | ||
Connection Type Thread | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature -10°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65, IP67 | ||
Maximum Media Temperature 70°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE mark | ||
Series DMA25 | ||
- COO (Country of Origin):
- FR
Endress+Hauser DMA25 Series Flow Meter, 0.2 L/min Minimum Flow Rate, 150 L/min Maximum Flow Rate - DMA25-AAABA1
This flow metre measures volumetric liquid flow using electromagnetic sensing and is suited to inline monitoring within industrial systems. It is designed for threaded-connection installations and performs across typical process temperature ranges while operating from a low-voltage DC supply. The unit is enclosed in a robust 316L stainless-steel housing and accommodates moderate process pressures for general plant integration.
Features and Benefits:
• 0.2-150 L/min span delivering wide operational coverage for varied rates
• 30V DC maximum supply enabling low-voltage control-system integration
• IP65/IP67 enclosure allowing wet-area and wash-down operation
• 16 bar pressure rating supporting pressurised process loops
• -10 to 70 °C media capability handling cold and warm liquids
• Threaded connection type permitting simple inline replacement
• 30V DC maximum supply enabling low-voltage control-system integration
• IP65/IP67 enclosure allowing wet-area and wash-down operation
• 16 bar pressure rating supporting pressurised process loops
• -10 to 70 °C media capability handling cold and warm liquids
• Threaded connection type permitting simple inline replacement
Applications
• Suitable for metering chemical-dosing lines in processing plants
• Ideal for water distribution and recirculation loops
• Used with OEM skid-mounted equipment requiring compact sensors
• Can be used for HVAC chilled-water flow monitoring
• Suitable for food-processing rinse circuits compatible with stainless wetted parts
• Ideal for water distribution and recirculation loops
• Used with OEM skid-mounted equipment requiring compact sensors
• Can be used for HVAC chilled-water flow monitoring
• Suitable for food-processing rinse circuits compatible with stainless wetted parts
What materials contact the fluid and how does that affect compatibility?
The wetted parts are made from 316L stainless steel, which offers good corrosion resistance for many aqueous and mildly aggressive liquids.
How does the device manage exposure to wash-down conditions?
The enclosure meets IP65 and IP67 levels, providing protection against dust ingress and temporary immersion, enabling use in areas subject to cleaning procedures.
What electrical constraints should be observed during installation?
The transmitter must be supplied at no more than 30V DC and connected following the plants low-voltage wiring standards to ensure proper operation.
What flow and pressure limits define safe operation?
The unit measures flows from 0.2 L/min up to 150 L/min and is rated for process pressures up to 16 bar to match common industrial circuits.
What temperature boundaries apply to the device and the media?
The allowable ambient operating temperature extends down to -10 °C and the media temperature range reaches up to 70 °C for standard applications.
- RS Stock No. 2566154
- Mfr. Part No. DMA25-AAAAA1
Each
$1,261.18
- RS Stock No. 2566156
- Mfr. Part No. DMA50-AAAAA1
Each
$1,692.47
- RS Stock No. 2566153
- Mfr. Part No. DMA20-AAABA1
Each
$1,052.96
- RS Stock No. 2566152
- Mfr. Part No. DMA20-AAAAA1
Each
$948.63
Related links
- Endress+Hauser DMA2 Series Conductive Liquids Flow Meter for Liquid 150L/min Max
- Endress+Hauser DMA2 Series Conductive Liquids Flow Meter for Liquid 75L/min Max
- Endress+Hauser DMA5 Series Conductive Liquids Flow Meter for Liquid 750L/min Max
- ifm electronic SV8051 Series Vortex Flow Meter Flow Meter for Water 150L/min Max
- ifm electronic SV8151 Series Vortex Flow Meter Flow Meter for Water 150L/min Max
- Endress+Hauser Picomag Series Flow Meter to 750L/min
- Endress+Hauser Picomag Series Flow Meter to 35L/min 1/2 in, G
- Sensirion SFM3003 Series Digital Flow Sensor for Gas 300L/min Max







