Festo SFAM Series Flow Sensor Flow Sensor for Air, 30L/min Min, 3000L/min Max

Subtotal (1 unit)*

$2,650.44

(exc. GST)

$2,915.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,650.44

*price indicative

RS Stock No.:
288-8241
Mfr. Part No.:
SFAM-62-3000L-TG12-2SA-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

30L/min

Housing Material

Polyamide Reinforced, Die Cast Aluminium

Maximum Flow Rate

3000L/min

Connection Type

Plug

Maximum Pressure

1.6MPa

Minimum Media Temperature

0°C

Maximum Supply Voltage

30V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS, RCM trademark c UL us, CE mark

Series

SFAM

Current Rating

100mA

Model Number

565379

COO (Country of Origin):
BG
The Festo Flow sensor is ideal for monitoring compressed air and nitrogen, with a maximum operating temperature of 50°C and maximum pressure of 1.6 MPa. It offers a flow rate range from 30 to 3000 l/min, making it suitable for various industrial applications.

Accurate measurement of volume and volumetric flow rate

Unidirectional flow measurement from left to right

Thermal measuring principle using Heat Loss method

Switchable PNP or NPN switching output with window comparator function

Analog output range of 4-20 mA for easy monitoring

Robust housing made of die-cast aluminium and PA-reinforced material

In-line installation with horizontal mounting position for convenience

User-friendly display with multi-colour illuminated LCD for clear readings

Protection features including reverse polarity protection and overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy