Festo SFAM Series Flow Sensor for Air, 150 l/min Min, 15000 L/min Max

Subtotal (1 unit)*

$2,909.04

(exc. GST)

$3,199.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,909.04

*price indicative

RS Stock No.:
288-8251
Mfr. Part No.:
SFAM-90-15000L-TG112-2SV-M12
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Media Monitored

Air

Device Type

Flow Sensor

Minimum Flow Rate

150 l/min

Maximum Flow Rate

15000 L/min

Supply Voltage

15 - 30 V dc

Series

SFAM

COO (Country of Origin):
BG
The Festo Flow sensor is designed to monitor compressed air and nitrogen with a maximum operating pressure of 1.6 MPa. With a die-cast aluminium and PA-reinforced material construction, this sensor ensures precision and durability in various industrial applications.

Measures flow rate from 150 to 15000 l/min with high accuracy
Operating temperature range from 0°C to 50°C for reliable performance in different environments
Thermal measuring principle with heat loss method for precise readings
Multiple switching outputs and functions for versatile usage
Wide operational voltage range of 15V to 30V for flexibility
In-line installation and horizontal mounting for easy setup
IP65 protection and moderate corrosion resistance for long-lasting use

Related links