Festo SFAM Series Flow Sensor Flow Sensor for Air, 50L/min Min, 5000L/min Max
- RS Stock No.:
- 288-8252
- Mfr. Part No.:
- SFAM-90-5000L-M-2SA-M12
- Brand:
- Festo
Subtotal (1 unit)*
$2,893.75
(exc. GST)
$3,183.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,893.75 |
*price indicative
- RS Stock No.:
- 288-8252
- Mfr. Part No.:
- SFAM-90-5000L-M-2SA-M12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Media Monitored | Air | |
| Product Type | Flow Sensor | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 50L/min | |
| Housing Material | Aluminium, Polyamide Reinforced | |
| Maximum Flow Rate | 5000L/min | |
| Connection Type | Plug | |
| Maximum Pressure | 16bar | |
| Minimum Media Temperature | 0°C | |
| Maximum Supply Voltage | 30V dc | |
| IP Rating | IP65 | |
| Maximum Media Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UK RoHS, EU RoHS, UL E322346, RCM trademark | |
| Series | SFAM | |
| Model Number | 573346 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Media Monitored Air | ||
Product Type Flow Sensor | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 50L/min | ||
Housing Material Aluminium, Polyamide Reinforced | ||
Maximum Flow Rate 5000L/min | ||
Connection Type Plug | ||
Maximum Pressure 16bar | ||
Minimum Media Temperature 0°C | ||
Maximum Supply Voltage 30V dc | ||
IP Rating IP65 | ||
Maximum Media Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UK RoHS, EU RoHS, UL E322346, RCM trademark | ||
Series SFAM | ||
Model Number 573346 | ||
- COO (Country of Origin):
- BG
The Festo Flow sensor is designed to accurately measure the volume flow rate of compressed air and nitrogen. With a wide operating temperature range and durable construction materials, it is a reliable choice for industrial automation applications.
Measures volume flow rate of 50 l/min to 5000 l/min
Operating pressure of 16 bar for high pressure applications
Robust die-cast aluminium and PA-reinforced construction for durability
Output options include 2 x PNP or 2 x NPN switching outputs and 4 - 20 mA analogue output
Easy installation with M12x1 A-coded connector system and screw-type lock mounting
Related links
- Festo SFAM Series Flow Sensor Flow Sensor for Air 5000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 500L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 15000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 1000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 3000L/min Max
- Festo SFAM Series Flow Sensor Flow Sensor for Air 10000L/min Max
- Festo SFAB Series Flow Sensor Flow Sensor 50L/min Max
