SMC PF3A Series Digital Flow Switch Flow Sensor for Air, 30L/min Min, 3000L/min Max

Subtotal (1 unit)*

$1,616.31

(exc. GST)

$1,777.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,616.31

*price indicative

RS Stock No.:
456-825
Mfr. Part No.:
PF3A703H-F10-FSN
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Flow Sensor

Media Monitored

Air

Device Type

Digital Flow Switch

Minimum Flow Rate

30L/min

Maximum Flow Rate

3000L/min

Maximum Pressure

1.5MPa

Maximum Supply Voltage

24V dc

Minimum Media Temperature

0°C

IP Rating

IP65

Minimum Operating Temperature

0°C

Maximum Media Temperature

50°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, IEC 61131-9

Series

PF3A

Current Rating

150mA

COO (Country of Origin):
JP
The SMC Digital flow switch designed for monitoring large flow rates in industrial compressed air systems. It offers precise measurement and advanced features for efficient system management.

Durable construction with an IP65 enclosure for protection in demanding environments

Compact design for easy installation and space-saving setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy